ConnectCore i.MX51 800 MHz 512 MB Flash 512 MB Ram Module w/ Ethernet

ISOLATOR, BASE, 63A, 4POLE; SVHC:No SVHC (15-Jun-2015); No. of Poles:4 Pole; Contact Voltage AC Max:400V; Contact Current AC Max:63A; Approvals / Standards:CE, cUL, EN, UL; IP Rating:IP65; Product Range:69 Series
ISOLATOR, BASE, 20A, 4POLE; SVHC:No SVHC (15-Jun-2015); No. of Poles:4 Pole; Contact Voltage AC Max:400V; Contact Current AC Max:20A; Approvals / Standards:CE, cUL, EN, UL; IP Rating:IP65; Product Range:69 Series; Approval Category:UL Recognised; Current Rating:20A; External Depth:64mm; External Width:62.5mm; Height:64mm; Power Rating:5.5kW; Supply Current:20A; Voltage Rating:400V
ISOLATOR, BASE, 80A, 3POLE; No. of Poles:3; Contact Voltage AC Max:400V; Contact Current AC Max:80A; IP Rating:IP65; SVHC:No SVHC (16-Dec-2013); Approval Category:UL Recognised; Current Rating:80A; External Depth:64mm; External Width:48mm; Height:64mm; Power Rating:22kW; Series:69; Supply Current:80A; Voltage Rating:400V
Development Boards & Kits - ARM ConnectCore Wi-iMX53 Windows Embd Compact
CONNECTCORE, INSTALLATION AND SETUP SUPPORT PACKAGE, 7 WVGA LCD PANEL W/TOUCHSCREEN