Resistance kOhm = 10 / Tolerance = ±20 % / Power Rating mW = 250 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 310 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Plain / Shaft Diameter mm = 6 / Shaft Length mm = 60 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = T-21 / Diameter mm = 21.5 / Height mm = 33

Resistance kOhm = 470 / Tolerance = ±20 % / Power Rating mW = 100 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Logarithmic / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 6 / Shaft Length mm = 31.5 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PC-16 / Height mm = 20.5

Resistance kOhm = 22 / Tolerance = ±20 % / Power Rating mW = 100 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Logarithmic / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 4 / Shaft Length mm = 35 / Termination Type = Solder Lug / Mounting Type = Panel Mount / Series = PC-16 / Height mm = 20.5

Resistance kOhm = 1 / Tolerance = ±20 % / Power Rating mW = 330 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 235 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Shaft Type = Knurled / Shaft Diameter mm = 4 / Shaft Length mm = 30 / Termination Type = Solder Lug / Mounting Type = Panel Mount / Series = SMC-10 / Diameter mm = 11.7 / Height mm = 9.35
Resistance kOhm = 10 / Tolerance = ±20 % / Power Rating mW = 330 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 235 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Shaft Type = Knurled / Shaft Diameter mm = 4 / Shaft Length mm = 30 / Termination Type = Solder Lug / Mounting Type = Panel Mount / Series = SMC-10 / Diameter mm = 11.7 / Height mm = 9.35
Resistance kOhm = 100 / Tolerance = ±20 % / Power Rating mW = 200 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 6 / Shaft Length mm = 31.5 / Termination Type = Solder Lug / Mounting Type = Panel Mount / Series = PC-16 / Height mm = 20.5
PNP Bipolar Digital Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 4.7K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523
NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 4.7K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-323
NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-323
NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 4.7K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523
NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523
NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523
NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-323
Resistance kOhm = 10 / Tolerance = ±20 % / Power Rating mW = 200 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 6 / Shaft Length mm = 31.5 / Termination Type = Solder Lug / Mounting Type = Panel Mount / Series = PC-16 / Height mm = 20.5
Resistance kOhm = 10 / Tolerance = ±20 % / Power Rating mW = 100 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Logarithmic / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 6 / Shaft Length mm = 31.5 / Termination Type = Solder Lug / Mounting Type = Panel Mount / Series = PC-16 / Height mm = 20.5
Resistance kOhm = 100 / Tolerance = ±20 % / Power Rating mW = 200 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 6 / Shaft Length mm = 31.5 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PC-16 / Height mm = 20.5
PNP Bipolar Digital Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 47K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-23
PNP Bipolar Digital Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-23