SMD-10BT2 Shielded Transformer, 1:1 Turns Ratio, 300mR DCR, 85°C Max Temp
Telecom Transformer 1CT:1CT:1CT:2CT 1500Vrms 0.3Ohm Prim. DCR Surface Mount
Telecom Transformer 1:1.36CT 1500Vrms 0.7Ohm Prim. DCR Surface Mount
GLENAIR G70515 REPLACEMENT STRAP
TG-NCREINF10BT Shielded Transformer, 1:1 Turns Ratio, 140uH Inductance, 4.5kV Isolation
SMD/SMT Transformer 1:2 Turns Ratio 0.5uH Shielded
Shielded Transformer, 1:1 Turns Ratio, 140uH Inductance, 4.5kV Isolation
Audio & Signal Transformers 10BASE-T Low Profile SMD Filterless 1:2
Shielded Power Connector, 1.5mH Inductance, 1.5kV Isolation, SMD/SMT Termination
140uH Shielded SMD Inductor, 1.5kV Isolation, -40°C to 85°C
140uH Shielded SMD Inductor, 1.5kV Isolation, -40 to 85°C
SMD/SMT Shielded Inductor, 0.5uH, 1.5kV Isolation, 400-Piece Tape and Reel
Telecom Transformer 1:1.36CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:2CT,
Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT; 1CT:2CT, ROHS COMPLIANT
Audio & Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch
Telecom Transformer 1CT:2CT/1CT:1CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Telecom Transformer 1CT:1CT/1CT:2CT 2000Vrms 0.3Ohm Prim. DCR Surface Mount
Telecom Transformer,