Sensor, Photoelectric, Thru Beam, M18, Receiver, 10m Range, 10-30VDC, 087807

Inductive sensor 5 mm Make contact (NO) Cable 2 m, PVC 20. . .253 VAC -25. . .+70 °C, NBB5-18GM60-WS, Pepperl+Fuchs

Inductive sensor 5 mm PNP Plug M12 10. . .30 VDC -25. . .+70 °C, NBB5-18GM60-A2-V1, Pepperl+Fuchs
SENSOR, INDUCTIVE, PROXIMITY, CYLINDRICAL, SHIELDED, RANGE 5MM, N.O. M18
INDUCTIVE PROXIMITY SENSORS; Sensing Range Max:5mm; Supply Voltage DC Min:-; Supply Voltage DC Max:-; Load Current RMS Max:200mA; Load Current RMS Min:5mA; Overall Length:70mm; Sensing Face Diameter:18mm; Sensing Mode:Through-Beam ;RoHS Compliant: Yes
Sensor, Proximity, Inductive, M12x1, 4 Pin, 3 Wire, 5mm Range, 10-30VDC, 908437

Sensor, Proximity; M18 x 1; 10 to 30 VDC; 10 uA (Max.); Shielded; 15 Hz;
SENSOR, INDUCTIVE, PROXIMITY, CYLINDRICAL, METAL FACE, PILE DRIVER, SENSING DIS

Pepperl + Fuchs Ultrasonic Sensor Barrel 30 500 mm NPN, 5-Pin M12 Connector