E7 Series Chassis Mount Snap Action Switch, 125V 500mA 556N
15A 250V Chassis Mount Snap Action Switch
15A SPDT On-Mom Snap Action Switch, Chassis Mount, IP65, 125V
Heavy Duty Power Connectors 16B CBL TO CBL PG 29 METAL 1 LEVER
Connector, DIN Valve, Type A, 3C + Ground, Black, Screw, PG 9 Gland, U1223
Cable Gland; PG-11; Range 0.137-0.393; Polyamide; Neoprene Seal; 5308 Series
Heavy Duty Power Connectors 16B HOOD TE HC 4 PEGS PG 21 BLACK
Cable Gland; PG; 9 mm; 17 mm; 35 mm; 15.2 mm; Brass; Neoprene; Nickel
Connector; Receptacle; 8; 24 AWG; PG 9; 2 A; 60 VAC/75 VDC; Brass; 0.85 in.
Cable Gland; Brass; 4 to 6.5 mm Diameter, Cord Range; PG; PG 7; 5 mm; 7 mm
LIQUID TIGHT, NON-METALLIC STRAIN RELIEF CABLE GLAND WITH PG THREADS
Liquid Tight Metallic Strain Relief For Emc Shielding Cable Gland With Npt Pg/Metric Threads
Stainless Steel Pressure Sensor, 0-100kPa, ±2% Accuracy, -10 to 50°C, IP65
Pressure Sensor, Gage, ±2% Accuracy, -10°C to 50°C, 10.8V to 30V, IP65, Female Port
Stainless Steel Pressure Sensor, -10°C to 50°C, 10.8V to 30V, IP65, Gage
Pressure Sensor, Stainless Steel, Stud Mount, -10°C to 50°C, IP65
Stainless Steel Pressure Sensor, Gage, ±2% Accuracy, -10 to 50°C, IP65
Pressure Sensor, Gage, ±2% Accuracy, -10°C to 50°C, 10.8V to 30V, IP65
Stainless Steel Pressure Sensor, -10 to 50°C, 10.8 to 30V, IP65, Stud Mount