Sealmaster SP-15, Two Bolt Pillow Block Bearing, 0.9375'' Diameter, Setscrew Locking, Cast Iron Housing, Standard...
1A 250V PTC Resettable Fuse, SP Series, 5x20mm, Ceramic
8-Bit 48MHz FLASH MCU, 24KB, DIP-28, USB, I2C, SPI, UART
8-Bit 40MHz FLASH MCU, PIC Core, 32KB, 25 I/O, DIP28
16-bit dsPIC DSP Microcontroller, 20MHz, 12KB Flash, PDIP
16-Bit 32MHz FLASH MCU, 32KB, 2KB RAM, 23 I/O, DIP-28
16-Bit dsPIC MCU, 64KB Flash, 40MHz, 21 I/O, DIP-28
16-Bit dsPIC MCU, 40MHz, 12KB Flash, 1KB RAM, I2C/SPI/UART, DIP
8-Bit 40MHz FLASH MCU, PIC Core, 48KB, DIP-28, I2C, SPI, UART
16-bit MCU, 32MHz, 16KB Flash, 1KB RAM, 24 I/O, DIP
8-Bit 40MHz FLASH MCU, PIC Core, 24 I/O, I2C, SPI, UART, DIP
8-bit MCU, 24KB Flash, 2KB RAM, 48MHz, USB, I2C, SPI, UART, DIP
8-Bit 40MHz FLASH MCU, PIC Core, I2C/SPI/UART, 48KB, DIP
16-Bit 70MHz FLASH MCU, 256KB, 32KB RAM, I2C, SPI, UART, DIP
8-Bit 20MHz FLASH MCU, PIC Core, I2C/SPI/UART, DIP-28
8-Bit 20MHz FLASH MCU, PIC Core, 7KB, I2C, SPI, UART, PDIP28
8-Bit 20MHz FLASH MCU, PIC Core, 24 I/O, I2C, SPI, UART, PDIP
16-Bit dsPIC MCU, 20MHz, 12KB Flash, PDIP, I2C, SPI, UART