1M-bit NOR Flash, 70ns, 3V/3.3V, 128Kx8, 32-Pin PLCC
1M-bit NOR Flash Memory, 70ns, 3V, 32-Pin PLCC
256Mb SDRAM RAM, 3.3V, 133MHz, FBGA, Surface Mount
STRAP BATT DUAL PARALLEL 9V 7"LD
IC SDRAM 256MBIT 133MHZ 54TSOP
Power Transformer 1:67/1:0.19 1500Vrms 6W 10 Terminal Gull Wing SMD
32-Pin Quad Flash Memory, 524288 Words, 5V, Industrial Temperature
20-Pin Military-Grade PAL-Type IC, 5V, 76.9MHz, DIP-20
Flash Memory IC; Memory Size: 1Mbit; Memory Configuration: 128K x 8; Supply Voltage Max: 5.5V; Package/Case: 32-DIP;...
SOIC 2Mb NOR Flash Memory, 70ns Access, 0-70°C, 4.5-5.5V, RoHS
Rotary On-Mom SPDT Switch, 30V DC, 125V AC, IP67, Chassis Mount
32Kbit Industrial-Grade Quad Parallel Flash Memory, 5V, 0.045mA, R-PQCC-J32
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
IC SDRAM 512MBIT 133MHZ 66TSOP
70V 5V 50mA SO Surface-Mount NOR Flash Memory, 4Mb, 70ns, 0-70°C, 5.5V, 4.5V
Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SO-44
Flash, 256KX8, 70ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32
Combination Line Connector
Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32
32-Pin Industrial-Grade Flash Memory IC, 5V 4.5-5.5V, 524288 Words