26 Pos 2 Row 2.54mm Pitch Male Header, Straight, Solder, Gold Plated
26 Pos 2 Row RA Header, 0.1" Pitch, Gold Plated Pin, Solder
3.5kV 10A Tip Plug, Male, Straight, Solder, Nylon, Black
200 mA ultra-low quiescent current LDO
FFC / FPC Jumper Cables PremoFlex 1 00 p r Lgt102 Type A 9ckt
General Purpose Inductor, 3300uH, 2.8A, 10% Tol, Radial, Through Hole
General Purpose Inductor, 330uH, 0.55A, Shielded, Power, 3939 Package
Inductor High Current Wirewound 3300uH 10% 1KHz 0.773Ohm DCR RDL
Linear Voltage Regulator LDO 1.8V 0.2A 125C 4-Pin Flip-Chip
28-Contact Unshrouded Surface Mount Header, 2mm Terminal Pitch, 125V, 2A
Conn Housing M 6 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Headers & Wire Housings C-Grid SR Vt Pn 6. 75/2.90mm Au-E 13Ckt
9-Conductor Cable, 1mm Pitch, 1.2A, 60V, Cable Mount, -40°C to 105°C
6-Row Rectangular Connector, Female, Copper Alloy Contacts, Gold Plating, 50.8mm Length
Wirewound Power Inductor 15uH 10% 0.65A 1210 Case
Ferrite Wirewound Inductor 15uH 10% 1210 Surface Mount
Inductor Power Unshielded Wirewound 15uH 10% 100KHz Ferrite 0.65A 0.773Ohm DCR 1210 T/R