Standard 2mm Throw DPDT/SPDT Slide Switch, 12V, 100mA, Through Hole
DPDT Slide Switch, 100mA 12V, Through Hole, PC Pin
Electric Fuse, 0.5A, 125VAC, 10000A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
MJS750-R Axial Lead Free Through Hole 750mA 125V 250V 125°C
Fuse Miniature 0.125A 125V Axial 5 X 15mm Glass T/R
Fuse Miniature 0.2A 125V Axial 5 X 15mm Glass
MJS4-R Axial Lead Free Through Hole Diode 250V 4A 1.22W
Fuse Miniature 7A 125V Axial 5 X 15mm Glass
Fuse Miniature 0.3A 125V Axial 5 X 15mm Glass
PTC Resettable Fuse 250V 250mA 125°C Through Hole
MJS2-R Axial Lead Free 2A 250V 125°C Through Hole
3.5A Axial Lead Free Through Hole Wirewound Resistor
Fuse Miniature 5A 125V Axial 5 X 15mm Glass
BEL MJS4-RTR 250V 4A Axial Lead Free Through Hole
BEL MJS150-RTR Axial Lead Free 250V 150mA Through Hole
PTC Resettable Fuse 250V 300mA 125°C Axial Through Hole
Fuse Miniature 0.35A 125V Axial 5 X 15mm Glass T/R
Fuse Miniature 0.35A 125V Axial 5 X 15mm Glass
MJS 1.25A Axial Lead Free Through Hole Diode
250V 750mA Axial Lead Free Wirewound Resistor