Cynergy3 is a leading manufacturer of high-quality reed switches, sensors, and relays. Specializing in custom solutions, they serve diverse industries including medical, industrial, and automotive.
Reed contact 1 change-over (CO) 175 V 0.25 A, TRC200S/15-20, Cynergy3
Level Sensor 32V 360inH2O
CABLE FLOAT SPDT 10A POLY
Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
LIQUID LEVEL SENSOR - More Details
RELAY REED SPST-NO 500MA 5V
Peizoresistive Sensor,
CYNERGY3 RSF66A25B125 FLOAT SWITCH, DUAL, PSN
Sensor; Float Switch; Vert; 2 Levels 24mm and 813mm; SS; 3/4NPT Mount; M12 Conn
CYNERGY3 RSF86H050T FLOAT SWITCH, HORIZONTAL, PPS
CYNERGY3 24HV1A100 VOLTAGE MONITORING RELAY
CYNERGY3 SSV66A24A813E34N183 FLOAT SWITCH, 2 LEVEL, 30BAR
Cable Assembly Coaxial 5m 4 POS IP67 M12 Circular F
RF REED RELAY, SPST-NO, 24VDC, 0.5A, THD; Coil Voltage VDC Nom: 24V; Switching Current Max: 500mA; Switching Voltage...
Dry Reed Relay,
THERMISTOR FLOAT SWITCH PPS 1A
SD MNT DUAL SW PNT FLTSW M12
SENSOR; CABLE FLOAT SWITCH, N/C 10A, WRAS CABLE
Peizoresistive Sensor,
Liquid Level Sensor, Polysulfone, 15V, 2.5mA, Push-Pull