Pletronics is a manufacturer of electronic components, specializing in quartz crystals, oscillators, and filters.

Standard Clock Oscillators 8MHz 3.3V 25ppm -40+85DC
Standard Clock Oscillators 125MHz 3.3V 50ppm -40+85DC
TH Crystal Oscillator 0.032768MHz 1.8V/2.5V/3.3V 4-Pin DIP
SMD Crystal Oscillator 0.032768MHz 1.8V/2.5V/3.3V 4-Pin CLCC
Crystal 20MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Mini-SMD T/R
Standard Clock Oscillators 80MHz 3.3V 25ppm -40+85DC
Oscillator XO 100MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD T/R
THA3003-38.88M 38.88MHz 0.28ppm 2820 SMD/SMT Oscillator
VHA6029036LG00010035.328M
Oscillator XO 200MHz ??25ppm ECL/PECL 55% 2.5V 6-Pin CLCC SMD
Standard Clock Oscillators
Standard Clock Oscillators 11.0592MHz 3.3V 50ppm -40+85DC
VCXO Oscillators 19.44MHz 3.3Volt 50ppm 0-70DC
10MHz SMD Oscillator, 50ppm Stability, 0-70°C, Tape and Reel
156.25MHz LVDS Clock Generator, 25ppm Stability, 3.3V Supply, SMD/SMT
PE9945DV-156.25M-T1K
PECL CLOCK OSCILLATORS
VCXO Oscillators 224MHz 2.97V 50ppm -40+85DC
Crystal Filter, 1 Function(s), 45MHz, 3.75kHz BW(delta f), Monolithic
SM7745DEV-125.OM-T250