RFMD (now Qorvo) is a leading designer and manufacturer of high-performance radio frequency (RF) solutions for mobile communications, defense, and infrastructure markets. Their product portfolio includes amplifiers, filters, switches, and integrated modules essential for wireless connectivity.
IC Amp Gen-purp 3.3V SOT-363
IC AMP CELLULAR 0HZ-5GHZ SOT86
IC AMP CELLULR 0HZ-3.5GHZ SOT363
RFMD SPF5189Z AMP, RF, MMIC LNA, 50-4000MHZ, SOT89
IC, AMP, PRE-DRIVER, GAAS, 4W, 8LCC - More Details
AMP, CLASS AB, 4.9-5.9GHZ, 2W, 6SOF-26
IC RF AMP GP 0HZ-4.5GHZ SOT363
AMP, CLASS AB, 2.2-2.7GHZ, 2W, 6SOF-26; Gain: 12.8dB; Typ Noise Factor: 4.3dB; No. of Pins: 6; Operating Temperature...
IC RF AMP GP 0HZ-3GHZ 16QFN
IC AMP CELLULAR 0HZ-4GHZ SOT86
IC, SWITCH, SPDT, HI-PWR, 6QFN - More Details
RF Attenuator, Voltage Variable, 50 MHz to 6000 MHz, 33 dB range, QFN 3x3
IC AMP CELLULAR 0HZ-5GHZ SOT89-3
IC RF AMP LMDS 0HZ-6GHZ 4MICRO-X
IC AMP HBT 500MHZ SOT-89
IC Amp Hbt Gaas 2150MHZ 8-SOIC
RFMD RFFC2071 RF SYNTHES, VCO MIXER, 2.7GHZ, 32QFN
TO-243AA RF Amplifier 17.9dB 2.4dB 66mA 17.9dBm
IC AMP HBT SIGE 3500MHZ SOT-363
SOT-86 RF Amplifier, 16.4dB Gain, 1.95GHz Test Frequency