SIRENA 60 27721 LIGHT MODULE, BLUE
SIRENA 60 27784 Signal Indicator Accessory, TWS Series, Buld, 7W, 240V, Ba 15d
XENON MODULE, RED
ALARM MODULE; IP / NEMA Rating:IP65; Sound Level SPL:70dB; Supply Voltage:48V; Supply Voltage AC Max:48V; Supply Voltage AC Min:12V; Supply Voltage DC Max:48V; Supply Voltage DC Min:12V
Cable Accessories Base Mounting Polycarbonate Gray
ALARM MODULE
SIRENA 60 27783 Signal Indicator Accessory, TWS Series, Buld, 7W, 130V, Ba 15d
ALARM MODUEL
Red 27mA Module
LIGHT MODULE, YELLOW; Visual Signal Type:-; Module Lens Colour:-; Lens Diameter:-; Supply Voltage V AC:-; Supply Voltage V DC:-; Power Rating:7W; IP / NEMA Rating:IP66; Operating Temperature Min:-30°C; Operating Temperature Max:60°C; Base Colour:Grey; Colour:Yellow; Current Rating:22mA; Lamp Base Type:BA15d / SBC; Luminous Intensity Max:2.5cd; Supply Voltage:240V; Supply Voltage AC Max:240V
LAMP, 12V
LIGHT MODULE, BLUE
SIRENA - 60 27760 - FOOT, BEACON
Cable Accessories Base Mounting Polycarbonate White
Electromagnetic Buzzer with Adjustable Volume 103dB Min.
LIGHT MODULE, CLEAR; Visual Signal Type:-; Module Lens Colour:-; Lens Diameter:75mm; Supply Voltage V AC:-; Supply Voltage V DC:-; Power Rating:7W; IP / NEMA Rating:IP66; External Height:59mm; Operating Temperature Min:-30°C; Operating Temperature Max:60°C; Base Colour:Grey; Colour:Clear; Current Rating:22mA; Lamp Base Type:BA15d / SBC; Luminous Intensity Max:2.5cd; Supply Voltage:240V; Supply Voltage AC Max:240V
SIRENA 60 27781 Incandescent Lamp, BA15d / SBC, BA15d, 2000 h, 24 V
LIGHT MODULE, RED
LIGHT MODULE YELLOW - More Details