VCC Leecraft is a manufacturer of electronic components, specializing in indicators, LEDs, and switches. They offer a wide range of products for various industrial and commercial applications.
Indicator Panel Mount LED Mnt-Sz 0.5" Press-Fit Green 12VDC Leads
INDICATOR LIGHT
Green 5/16" LED Round Panel Mount Indicator 24V with Wire Leads
INDICATOR LIGHT
Lampholder; Candelabra Screw; For S6; G6 and 10C7 Lamps
Indicator Pnl-Mnt LED Red 1/2In. 24VDC Wire Leads Nylon Flush Lens
Pmi Rnd .5 Led 125V Wire
Indicator Panel Mount LED Mnt-Sz 0.313" Press-Fit Red 24VDC Leads
Lampholder; Candelabra Bayonet; 125 V; 75 W; Zinc Plated Steel; 18 AWG
PMI RND 5/16 Neon 125V Wi
INDICATOR LIGHT
Lampholder; Single Contact Candelabra Bayonet; 12 V; 25 W; 18 AWG; Bracket
Indicator, Pnl-Mnt; Light; Green; Incandescent; 5/16 in.; 14 V; 0.1 A; Aluminum; 6 in.
Indicator Light
Indicator, Pnl-Mnt; Light; Red; Neon; 250 V; White Nylon; Flat Cylrical; Wire Leaded
INDICATOR LIGHT
Lighting, Accessory; Miniature Bayonet Lamp Holder; L-shaped Mounting Bracket
PMI Round 3/8 LED 2V Wire
Led Panel Ind Rnd 3/8" 24V Amb W
PMI Round 3/8 LED 6V Tab R