RCA Connector M 2 Pos Solder ST Cable Mount Shielded 6A 250V
4.7uF 20V Tantalum Cap, 2810 Case, 10% Tol, SMD, 125°C
20R Cermet Trimmer Resistor, 0.25W, 300V, Linear
72 Pos 2.54mm Unshrouded Header, Male Pin, Gold Plated, 3A, 1.5kV
Verified Category 6A U/UTP Cable. slate Jacket. 4 Pair
10 Pos 2 Row Male Pin Header, 2.54mm Pitch, Gold Plated
Lambda Probe Interface IC - CJ125
100uF 15V Tantalum Cap, 2915, 180mR ESR, 125C
9 Pos Female Crimp Signal Connector, 2mm Pitch, 17A, Brass/Tin
18 Pos Wire Housing, Crimp, Straight, PBT, IP67, Panel Mount
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
72 Pos 2.54mm Thru-Hole Header, Male Pin, Gold Plated
Automotive 1.2V 500mA LDO Voltage Regulator, 8-SON, AEC-Q100
2.6V LDO Regulator, 0.5V Dropout, 150mA, 5-Pin SOT-23
1.9V LDO Regulator, 0.5V Dropout, 5-Pin PDSO5
68 Pos 2.54mm Header, Male Pin, Gold Plated, 3A, 1.5kV
Inductor RF Molded Wirewound 3.3uH 10% 7.9MHz 45Q-Factor Iron 0.285A 0.85Ohm DCR 3013 T/R
1.2V LDO 500mA, 6V In, 8-Pin S-PDSO, AEC-Q100
3.3V 300mA Linear Voltage Regulator, WDFN-6, -40°C to 125°C
5.5nH 5% SMD Inductor, 0201 Ceramic, 250MHz, 330mA