20 Pos Type D Female Socket, 1.27mm Pitch, Surface Mount, Tin
IC Socket, PLCC28, 28 Contact(s), Surface Mount
20 Pos PLCC Socket, Surface Mount, Tin, Copper Alloy, UL94 V-0
PLCC32 Socket, 32 Pos, Surface Mount, Tin Plated
52 Pos, 4 Row, 1.27mm Pitch, Surface Mount IC Socket
20 Pos PLCC Socket, Female, Tin, Through Hole, Straight
IC Socket, 68 Contact(s)
ABBATRON HH SMITH 8420T SPACER, HEX, 6-32, 6.35MM, ALUMINIUM, CHROMATE
Paints and Coatings Pen Liquid Metallic Silver Excellent For Repairing and Modifying Printed Circuits
Switch Rocker Quick Connect Lever 1A 200VA
DURATOOL CTT-8420-01 CRIMP TOOL
EAO - 61-8420.22 - Contact Block, 5 A, 250 V, 2 Pole, 61 Series, Solder, DPDT-2NO
EAO 61-8420.12 Switch Contact Block, 5 A, 61 Series Pushbutton, Keylock and Selector Switches, 250 V, 250 V
FIBRLOK prep. kit with cleaver tool
Fuse Holder 2.5A 500VDC Clip Holder T/R
Two-Position Lever Switch
Interface Circuit, CMOS, PDSO16, PLASTIC, SOIC-16
Conn Eurostyle Block F 20 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
COVERALL, NORTH GEN FR PLUS, LARGE - More Details
NON - SELF RELEASING MGP