
LED Panel Mount Indicators Green, Silver Body 12 inch leads

VCC (VISUAL COMMUNICATIONS COMPANY) CNX460X024112 LED CABLE, 12IN, 24AWG, WHITE/BLACK

PANEL MOUNT INDICATOR, LED, 10.1MM, RED, 1.8V; Mounting Hole Dia: 10.1mm; LED Col

LED Panel Mount Indicators Red, Silver Body 12 inch leads

Red LED, 1.8V, 20mA, 482 Package, Round Convex Lens
Clear Lens 20mA 2.8V LED, 482 Package, Wire Leads
White LED, 20mA Forward Current, 2.8V Operating Supply, Wire Leads

3-Contact Right Angle Through Hole Connector, Black Housing, 2.54mm Pitch

LED Mounting Hardware LED Cable Assem 5mm 24awg 12" Stripped

Lighting Cables LED Con 2.2k ohm 12" 24awg wire leads

LED Mounting Hardware LED Cable Assem 5mm 24awg 12" Header
LED Panel Mount Indicators 22mm Green 12V Solder Terminals
Lighting Cables LED Conn 2.2k ohm 8" 24awg wire leads