16-Bit 200MSPS ADC, LVDS Interface, Differential Input
16-Bit 1Ch DAC, 200KS/s, Parallel I/F, LQFP, -40 to 85C
12-Bit 200kSPS ADC, 4-Ch, SPI, Single-Ended, 5.5V, TSSOP
4-Circuit Fuse Block, 20A, 300VDC/VAC, Quick Connect
8-Bit 200kSPS Single-Ended ADC, Parallel Interface, TSSOP
Octal 8-Bit DAC, 200KS/s, Parallel Interface, 15V Dual Supply
8-Ch 16-Bit Bipolar ADC, 200kS/s, SPI, LQFP
8-Bit 4-Ch DAC, 200KS/s, SOIC, Parallel Interface, 15V
16-Bit 200kSPS ADC, SPI, 8VSSOP
6 Pos 2.54mm Gold Plated Unshrouded Header, Straight, Thru-Hole
12-Bit 200kSPS Serial ADC, SPI, 3-5V, 1-Ch, SSOP
12-Bit 4-Ch 200kSPS ADC, SPI, TSSOP
4-Ch 12-Bit 200kSPS ADC, SPI, TSSOP
FFC/FPC Connector, 7 Pos, 1mm Pitch, ZIF, Thru-Hole, Straight
16-Bit Quad DAC, 200KS/s, SPI, Voltage Out, TSSOP
12-Bit 200kSPS Parallel ADC, CDIP, Dual 12V
12-Bit 8-Ch 200kSPS Serial ADC, SPI, SOIC
12-Bit 200kSPS 4-Ch ADC, SPI, 2.7-5.5V, 16-SOIC
16-Bit 1Ch DAC, Parallel I/F, 200kS/s, LQFP
32-Bit MCU, 200MHz, 131KB Flash/RAM, 78 I/O, 64-Pin PQFP