Crimp Signal/Power Contact, Gold, 5A, 20-22AWG, Straight, Reel
DL Series Cable Mount Contact, Copper Alloy, Gold Plated, 24-26AWG
SCHROFF 10238153 CASE, 10", 12UX280MM
Contact SKT Crimp ST Cable Mount 36-38AWG Reel
5A Cable Mount Contact, Copper Alloy, Gold Plated, Crimp Termination
Contact SKT Crimp ST Cable Mount 20-22AWG Reel
Contact PIN Crimp ST Cable Mount 18-20AWG Reel
Contact PIN Crimp ST Cable Mount 28-32AWG Reel
Thermal Interface Products Tputty 502 90 FG2 9x9" 3W/mK XSoft
Contact PIN Crimp ST Cable Mount 20-22AWG Reel
CASE, 10", 4UX280MM - More Details
Connector D-Subminiature 20 POS Crimp Stmp 10K
CON VE SKT #16 TIN 5K/REEL
CON SS PIN INSSUP GLD 5KRL
General Purpose Inductor, 102.38uH, 0.695Ohm, 85C, 4-Pin Dual In-Line
Contact PIN Crimp ST Cable Mount 16-20AWG Reel
D-SUB CABLE SIDE
SCHROFF 10238152 CASE, 10", 8UX280MM
Contact Crimp ST Cable Mount 18-20AWG Reel