6foot Shielded Cable Assembly, Beige, Lead Free, Free Hanging
Crystal Oscillator 156.25MHz 50ppm SMD/SMT Package-6
100MHz SMD Oscillator, 50ppm Stability, -40°C to 85°C, Lead Free
XTAL OSC XO 125.0000MHZ LVPECL
Cable Assembly Round 15.2m Mini DIN to Mini DIN 6 to 6 POS M-F
Surface Mount Oscillator 155.52MHz 50ppm 85°C
25foot Beige Shielded Cable Assembly
Power Management Specialized - PMIC Bridge
Conn SMP Adapter F/F ST
Power Management Specialized - PMIC 2-CHANNEL GENERAL PURPOSE PMIC
CABLE EXTENSION PS/2 M-F 10'
Quad Channel 2.7-5.5V 5V 24-Pin HVQCCN Power Management IC
Conn SMP Adapter F/F ST Gold Over Nickel
Industrial DC/DC Controller, 5V Nominal, 2.7-5.5V Input, 24-Pin HVQCCN
Dual Switching Controller, 3A, 2100kHz Switching Freq-Max, PQCC24
P222 Chart Recorder Pens - Red For Use With Dickson Chart Recorder
48-Pin QFN Wireless Charging Transmitter IC, 4.25-21V Input, 5V Output
15W Wireless Power Transmitter 48-Pin VFQFPN EP
Cable Assembly Extension 4.57m Mini Circular DIN to Mini Circular DIN 6 to 6 POS M-F Carton