24-Bit Sigma-Delta ADC, 3Ch, Serial, 131dB SNR, SOIC
24-Bit Sigma-Delta ADC, 10V Dual Supply, Serial Interface, SOIC
PID Temp Controller, Universal Input, 3 Relay Outputs, LCD
24-Bit Sigma-Delta ADC, Dual/Single Supply, Serial Interface, SOIC
PID Temp Controller, Universal Input, Relay Output, Dual LCD
PID Temp Controller, Universal Input, 4 Outputs, 96mm Panel Mount
24-Bit Sigma-Delta ADC, 2 Ch, Diff Input, Serial Interface
Temperature Process Controller, Analog/Thermocouple/RTD Input, Relay Output, Dual LCD Display, DIN Rail
24-Bit Sigma-Delta ADC, 2 Ch, Serial/SPI, 5V, 137dB SNR, SOIC
24-Bit Sigma-Delta ADC, Serial Interface, 137dB SNR, SOIC
SIMATIC ET 200SP, AI 4xRTD/TC High Feature, 16-bit
1kR RTD Temp Sensor, 0.1% Acc, 260°C Max, 50V, 3-Wire
IST INNOVATIVE SENSOR TECHNOLOGY P0K1.232.2I.B.1000-3 RTD Sensor, Class B, 100 ohm, -50 C, +200 C, 200C Series
LABFACILITY RTF4-3 RTD Sensor, Silicon Patch, -50 C, +150 C, 100 ohm, RTF4 Series
RTD Platinum Sensor, 1000ohm, Rectangular, Through Hole Mount, RADIAL LEADED
Probe, RTD, Pt100, Class B, 150 mm, 3 mm, Stainless Steel
Probe, RTD, Pt100, Class B, 250 mm, 3 mm, Stainless Steel
Isolated 2-, 3-, or 4-Wire RTD Input Signal Conditioning Module
RTD Analog Serial Humidity Sensor, ±0.5°C, -200-550°C