TVS Diode 36V Bidirectional 600W SMBJ DO-214AA
TVS Diode, 600W, 36V Bidirectional, SMB, Silicon
600W Bidirectional TVS Diode, 36V, 58.1V Clamp, SMB
600W 36V Bidirectional TVS Diode, DO-214AA SMT
TVS Diode Bidirectional 36V 600W SMB
TVS Diode 36V Bidirectional 600W DO-214AA SMT
600W Bidirectional TVS Diode, 36V, DO-214AA, SMD
TVS Diode, 600W, 36V, Bidirectional, DO-214AA, SMT
600W Bidirectional TVS Diode, 36V, SMB, 52A Peak Pulse Current
Trans Voltage Suppressor Diode,
TVS Diode, 600W, 36V Bidirectional, SMB
TVS Diode, Bi-Dir, 36V, 600W, SMB, SMT
TVS Diode Bidirectional 36V 600W DO-214AA
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 36V 600W 2-Pin SMB
Zener Diode 36V 10.3A 600W Surface Mount TransZorb
DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
TVS Diode, 600W, 36V, Bidirectional, DO-214AA
TVS Diode, 600W, Bidirectional, Silicon, DO-214AA