51V Uni-Directional TVS Diode, 1.5kW, DO-214AB, Surface Mount
TVS Diode, 1.5kW, 51V, Unidirectional, DO-214AB, SM
TVS Diode 1.5kW Unidirectional 51V SMC Surface Mount
TVS Diode, 1.5kW, 51V VRWM, Unidirectional, SMC
TVS Diode 51V Unidirectional 1.5kW DO-214AB SMT
TVS Diode Uni-Dir 51V 1.5KW SMC
TVS Diode Uni-Dir 51V 1.5kW SMC DO-214AB SMT
SMCJ51A 62.7V 150°C Surface Mount Zener Diode
TVS Diode Uni-Dir 51V 1.5kW SMC DO-214AB
51V TVS Diode, 1.5kW, Unidirectional, DO-214AB, 82.4V Clamp
TVS Diode 51V Unidirectional SMC 5W
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
TransZorb Zener Diode 51V 1.5kW 18.2A SMC Surface Mount
Transient Voltage Suppressor Diode 51V 1500W 2-Pin SMC
Transient Voltage Suppressor Diode 51V 1500W 2-Pin DO-214AB
Surf Mount Transient Voltage Suppressor 51V 1A 150°C DO-214AB
Zener Diode 51V 1.5kW 18.2A Surface Mount
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN