Snap Action Switch, SPST, 5A 125VAC, Pin Plunger, Screw/Solder Mount
8-bit PIC MCU, 20MHz, 3.5KB Flash, 24 I/O, I2C/SPI/UART, SSOP
8-Bit 20MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
8-Bit 48MHz PIC MCU, 64KB Flash, SSOP, I2C, SPI, UART
8-bit 32MHz PIC MCU, FLASH, SSOP, 25 ADC, I2C, SPI, UART
8-Bit 20MHz MCU, 3.5KB Flash, 17 ADC, I2C/SPI/UART, SSOP
8-Bit 48MHz PIC MCU, FLASH, SSOP-28, I2C, SPI, UART
32-Bit RISC MCU, 40MHz, 32KB Flash, 8KB RAM, SSOP-28
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
8-Bit 20MHz FLASH MCU, PIC Core, SSOP, 3.5KB, 11 ADC, 25 I/O
8-Bit 32MHz FLASH MCU, PIC Core, SSOP-20, 14KB Flash, 1KB RAM
16-Bit 32MHz FLASH MCU, 24 I/O, I2C, SPI, UART, SSOP-28
8-Bit 48MHz FLASH MCU, PIC Core, SSOP-28, USB, I2C, SPI, UART
8-Bit 40MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
32-bit 40MHz FLASH MCU, 128KB, SSOP-28, I2C, SPI, USB, UART
8-Bit 48MHz PIC MCU, 32KB Flash, SSOP, I2C/SPI/UART
8-Bit 20MHz FLASH MCU, PIC Core, SSOP, I2C, SPI, UART