24 Pos 0.5mm Pitch Gold Shielded Right Angle Connector
18 Pos 0.5mm Pitch Gold Edge Mount Connector
Hirose ST60-18P(30) 18-Position I/O Interface Receptacle, 0.5mm Pitch, SMT
60 Series 802.11ac + Bluetooth 4.2 M.2 2230 Module
10 Pos, 0.5mm Pitch, Male, RA, SMT, Gold, 100V, 500mA Connector
Telecom IC, 3.3V Supply, 84-Terminal, -30 to 85°C
10 Pos 0.5mm RA Solder SMD Interface Connector
36 Pos 0.5mm RA Solder SMD Connector, 100V, 500mA, Gold
36-Position Shielded Surface Mount Connector, 500mA, 100V AC, -30°C to 80°C
24-Position Shielded Header, 100V AC, 80°C, Surface Mount, RoHS Compliant
18-Position Surface Mount Connector, Black Housing, 0.02inch Pitch
24-Position Shielded Connector, 100V AC, Surface Mount, Edge, Board
Heat Sink Passive Pin Array Aluminum Black Anodized
Hirose ST60-18P/4(50) Female SMD/SMT Connector
CONN D-SUBMINIATURE CONNECTOR RCP M 18POS 0.5MM RASMD
MOUNTING BRACKET FOR LC-1
ST60-40MF-7072