26 Pos 2.54mm Crimp Wire Housing, Straight, Cable Mount
Power Transformer 1.6A 20VA Dual Primary/Secondary PC Pin Thru-Hole
Grey Polyamide End Cover, UL94 V-0, CLIPLINE Series
DE10-Agilex Accelerator Board - Intel Agilex F-Series FPGA
5-Contact Right Angle Cable Mount Connector, IP67, 125V, 4A, -40°C to 85°C
Incandescent Lamp
Conn Micro D-Subminiature SKT 37 POS 1.27mm Solder Pot ST Panel Mount 37 Terminal 1 Port
Conn Micro D-Subminiature SKT 15 POS 1.27mm Solder Pot ST Panel Mount 15 Terminal 1 Port
Conn Elevated Shrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Split Pack Transformer, 400mA Dual Secondary, 50/60Hz, Through Hole
Electrical Enclosures SS Push Btn 4 Hole 11x4.31x10.31
Electrical Enclosures SS Push Btn 2 Hole 7x4.31x6.31
Electrical Enclosures SS Push Btn 3 Hole 9x4.31x8.31
316 Stainless Steel Box Enclosure, IP66, 4inch x 4inch x 4.75inch
31-Position Panel Mount Micro D-Subminiature Connector
Stainless Steel Enclosure Box IP66, 11.75inch Length, 10.75inch Width
General Purpose Enclosure, 6inch Length, 4inch Width, 4.75inch Height, Stainless Steel
Stainless Steel Enclosure 4inch 4inch 4.75inch 120.65mm Natural IP66
General Purpose Enclosure, Stainless Steel, 120.65mm Depth, IP66
General Purpose Enclosure, Stainless Steel, 10inch Length, IP66 Rated