Anybus Communicator - ControlNet to RS-232/422/485 Gateway
Sierra Wireless AirLink RV55 Industrial LTE-M/NB-IoT Router (SKU 1104333)
Sierra Wireless AirPrime MC7455 LTE-Advanced Cat-6 Embedded Module
DC/DC Converter; Product Weight (grams): 2.7; Input voltage min (V): 43.2; Input voltage max (V): 52.8; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Dual; Output Power (W): 2; Max Output current (A): ±0.2; Efficiency (%): 60; Max Capacitive load (µF): ±220; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 4000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±20; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary
DC/DC Converter; Product Weight (grams): 2.7; Input voltage min (V): 43.2; Input voltage max (V): 52.8; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 60; Max Capacitive load (µF): 470; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±20; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary
0-3000psi Sealed Gage Pressure Sensor, ±1% Accuracy, -40 to 105°C
Sealed Gage Pressure Sensor 0-2000psi 1/8-27 NPT 3-Pin Packard
Sealed Gage Pressure Sensor 0-1500psi ±1% -40 to 105°C 4-Pin Connector
Pressure Sensor Sealed Gage 0-2000psi ±1% 1/8-27 NPT 2-Pin
0-3000psi Sealed Gage Pressure Sensor, 4-Pin Connector, -40 to 105°C
Sealed Gage Pressure Sensor 0-2000psi ±1% 4-Pin Connector
Pressure Sensor Sealed Gage 0-1000psi ±1% 2-Pin 1/8-27 NPT
Pressure Sensor Sealed Gage 0-2000psi ±1% 2-Pin 1/8-27 NPT
0-1000psi Sealed Gage Pressure Sensor, 1/8-27 NPT, 4-Pin Connector
Pressure Sensor Sealed Gage 0-1500psi ±1% 2-Pin 1/8-27 NPT