8-bit AVR RISC MCU, 64KB Flash, 64-Pin TQFP, USB/I2C/SPI/USART
8-bit AVR RISC MCU, 4KB Flash, 8MHz, 32-Pin TQFP, SMT
8/16-bit AVR RISC MCU, 288KB ROM, 48MHz, 8-Pin SOIC
8-bit AVR RISC MCU, 4KB Flash, 32-Pin TQFP, 8MHz
5mm Green LED, Through Hole, -40°C to 80°C
Attenuators DC-2.5GHz 4-bit 30dB to 2dB steps
Attenuators DC-4.0GHz 4bit 15dB to 1dB steps
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET,
Sick Absolute Encoder 8192 ppr 6000rpm Solid 10 32 V dc
MCU 8-bit/16-bit AT90 AVR RISC 1KB Flash 3.3V/5V 20-Pin SSOP
Sick Absolute Encoder 8192 ppr 3000rpm Hollow 10 32 V dc
AT90 8/16-Bit AVR Microcontroller, 30MHz, 192KB ROM, 12KB RAM, SPI
MCU 8-bit/16-bit AVR RISC 192KB ROM 3.3V/5V
Sick KR3, 3 x PG Adapter
4-Bit Microcontroller FQFP Package, 4.75V Min Input Voltage, 85°C Max Temp