Bipolar Transistors - BJT NPN Gen Purpose Sw
MULTICOMP BD179 Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 3 MHz, 30 W, 3 A, 100
3A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN
PNP BJT Transistor, 45V, 3A, 3MHz, TO-126
TRANS PNP 60V 3A TO-126
TRANS NPN 45V 3A TO-126
TRANS PNP 45V 3A TO-126
Brush DC Motor Controller, PDSO8, 2.90 X 3 MM, ROHS COMPLIANT, HSON-8
RF Transformer, 1700MHz Min, 2200MHz Max, HALOGEN FREE & ROHS COMPLIANT
RF Transformer 1:2 6 Terminal SMD
RF Transformer, 1700MHz Min, 2200MHz Max,
RF Transformer 1:1.41 6 Terminal SMD
DIP Slide Switch SPST 12 Pos 25V 100mA Through Hole
DIP Slide Switch, SPST, 10 Pos, 100mA, 25VDC, Through Hole
NPN BJT Transistor, 45V VCEO, 1.5A Ic, SOT-32
Transistor,
SCREWDRIVR SLOTTED 5/16 13.19
Transistor
1.5 A 60 V PNP Si Power Transistor TO-126
PNP BJT Transistor 45V 1.5A SOT-32