SENSOR REFLECTIVE 500MM
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1, ROHS COMPLIANT
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
FULL PANEL FOR 500MM X 400MM , , Steel
WALL MOUNT ENCLOSURES, STEEL, LT GRAY
PRESSURE TRANS 0-5BARG 4-20MA
WALL MT GL. PLATE IP66 UL 4/12 , 500x500X300mm, Steel
PRESSURE TRANS 0-50BARG 4-20MA
Ferrite Core E Core 25mm 7.5mm 12.8mm General Application
FAN GUARD METAL 52MM
TRANSFORMER 5.0MH 2:1:1 PULSE
Sub Miniature Lamp
TRANSFORMER 0.05MH 1:1:1 PULSE
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, ROHS COMPLIANT
LAMP, MBC/MCC, G3.1/2, 6.5V, 1.95W
TRANSFORMER 0.20MH 1:1:1 PULSE
TRANSFORMER 2.0MH 1:1:1 PULSE
TRANSFORMER 0.50MH 2:1:1 PULSE
LAMP, E10, G-3 1/2, 6.5V; Lamp Base Type:E10 / MES; Bulb Size:G-3 1/2; MSCP:-; Average Bulb Life:4000h; Supply Voltage:6.5V; Product Range:- ;RoHS Compliant: Yes