Power Field-Effect Transistor, 20.7A I(D), 600V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
600V 20.7A N-Channel MOSFET TO-220 220mR
Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, FULL PACK-3
650V 20.7A N-Channel MOSFET TO-220AB
Power Field-Effect Transistor, 20.7A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3
BELT, WEDGE SPA 2000 MM; External Depth:10mm; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:2000mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
Thermal Interface Products RH-25 .015 W/ADH 1.15 X 1.18
Thermal Interface Products RH-10 .015 No ADH .805 X .89
Thermal Interface Products RH-50 .015 W/ADH 1.965 X 1.236
Thermal Interface Products SIL PAD A2000 .015 .750x.500x.187x.125
Thermal Interface Products SIL PAD A2000 .015 .750x.500x.187x.147
Thermal Interface Products SIL PAD A2000 .015 1.00x.75x.30x.14
THERM PAD 25.4MMX19.05MM W/ADH
SILPAD A2000 0.015 10X12
BELT, WEDGE SPA 2500 MM
500V 21A N-Channel MOSFET, 190mR Rds On, TO-220
Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.007 Ohm 3500mA 1000h 105°C Automotive T/R
Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.007 Ohm 3500mA 1000h 105°C Automotive T/R
Optoelectronic Device, 2 PIN