TFT displays 6.5" 640 x 480 Pixel, TX17D01VM2CAA, KOE Europe Ltd
6.5in TFT VGA 640x480Pixels LVDS 480cd/m2 LED Backlight -20C to 70C 22-Pin
RF Transformer, 0.3MHz Min, 400MHz Max, 1:1
RF Transformer, 0.25MHz Min, 300MHz Max, 1:1.225
RF Transformer 1:1 6 Terminal SMD
Power Transformer 2000Vrms 12VA 8 Terminal PC Pin Thru-Hole
BROTHER TX131 TAPE, BLACK/CLEAR, 12MM
Articulating Probe 307200 Pixel 60 ° 20. . .60 mm, HDV-TX1, Extech Instruments
QUASAR QAM-TX1 RF MOD, TRANSMITTER, AM, ASK, 433MHZ
Telecom Transformer 2(1CT:2.42CT) 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
Telecom Transformer
Telecom Transformer 1CT:1CT/1CT:2CT 1Ohm/1Ohm Prim. DCR 1Ohm/1.8Ohm Sec. DCR 12 Terminal Gull Wing SMD
Telecom Transformer 1CT:2.3CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
Telecom Transformer 1CT:2.4CT/1CT:1CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
Telecom Transformer 1CT:1.36CT/1CT:2CT 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD
FERROXCUBE TX10/6/4-3E5 Transformer Cores, Toroid, Toroid, TX10/6/4, 3E5, 24.1 mm, 7.8 mm