Single Color LED Array, Yellow, T-1 3/4, 5mm,
72 Pos Right Angle Connector, 25Gbps, Press-Fit, Gold/Tin
20-Contact 2.54mm Pitch Through-Hole Board Stacker Connector
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
LED Uni-Color Amber 2-Pin T-1 3/4 Bulk
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD C-Grid® Tube
20-Contact Unshrouded Surface Mount Header, 2.54mm Pitch, 250V, 3A
Soldering Irons SOLDERING TIP
Single Color LED Array, Yellow, T-1 3/4, 5mm
2R 5% Through-Hole Fixed Resistor
Conn Board Stacker HDR 20 POS 2.54mm Solder ST Thru-Hole Tray
Power Choke Wirewound 15uH 20% 0.64A 0.807Ohm DCR 1212
Cable Assembly Rubber 1.83m 18AWG Euro-C to Euro-C 3 to 3 POS M-F Euro-C™ Bag
Cable Assembly Rubber 1.83m 18AWG Euro-C 3 POS M Euro-C™ Bag
Cable Assembly Rubber 1.83m 18AWG Euro-C 3 POS F Euro-C™ Bag