6VDC 5A SPST-NO Power Relay, THT, 277VAC
5A SPST General Purpose Relay, 9VDC Coil, 277VAC Output, Through Hole
5VDC 5A SPST-NO Power Relay, THT, 277VAC/30VDC
24VDC 5A SPST-NO Power Relay, THT, PC Pin
5A SPST General Purpose Relay, 12VDC Coil, 277VAC Output, Through Hole
5A SPST General Purpose Relay, 18VDC Coil, 277VAC Output, Through Hole
5A SPST General Purpose Relay, 24VDC Coil, AC Output
Power Relay 6VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
SPNO Signal Relay, 5VDC Coil, 3A Contact, 277VAC
Power Relay SPST-NO 4.5VDC 3A THT
RF Transformer, 0.08MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT
Power Relay 24VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Power Relay 12VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
RF Transformer, 0.05MHz Min, 200MHz Max, 1:2, ROHS COMPLIANT
RF Transformer, 0.03MHz Min, 300MHz Max, 1:1.5, ROHS COMPLIANT
RF Transformer, 0.15MHz Min, 500MHz Max, 1:4, ROHS COMPLIANT
3A 30VDC SPST General Purpose Relay, 18VDC Coil
Power Relay 9VDC 3A SPST-NO(20.5x7.2x15.3)mm THT