| MPC8548EVTAUJD | NXP | 32-bit RISC MPU, 1.333GHz, 783-Pin FCBGA, 1.8V/2.5V/3.3V |
 | MPC860ENZQ50D4 | NXP | 32-bit RISC MPU, 50MHz, 357-Pin BGA, 0.32um, I2C/SPI/UART |
 | MCF5235CVM100J | NXP | 32-bit RISC MPU, 100MHz, 256-Pin MAP-BGA, CAN/Ethernet/I2C/SPI/UART |
 | MPC8545PXAQGD | NXP | 32-bit RISC MPU, 1GHz, 783-Pin FCBGA, 1.8V/2.5V/3.3V |
 | MPC8548EPXAUJD | NXP | RISC MPU 1.333GHz 32-bit FCBGA 783-Pin 0.09um |
 | PPC8536EDVTAQG | NXP | RISC MPU 32-bit 1GHz FCBGA 783-Pin 1.05V/1.155V 0-105C |
 | MCF5234CVM150J | NXP | 32-bit RISC MPU, 150MHz, 256-Pin MAP-BGA, ColdFire, CAN/Eth/I2C/SPI/UART |
 | SPEAR600-2 | Stmicroelectronics | 32-bit RISC MPU, Dual-Core ARM926EJ-S, 333MHz, 420-Pin PBGA |
 | MCF5235CVM150J | NXP | 32-bit RISC MPU, 150MHz, 256-Pin MAP-BGA, ColdFire, CAN/ETH/I2C/SPI/UART |
 | PIC32MX764F128H-I/MR | Microchip | 32-bit MCU 80MHz FLASH 128KB QFN |
 | MPC8545VTAQGD | NXP | 32-bit RISC MPU, 1GHz, 783-Pin FCBGA, 1.155V, 0.09um |
 | MPC8548VTAVHD | NXP | 32-bit RISC MPU, 1.5GHz, 783-Pin FCBGA, PowerQUICC III |
 | MPC8379ECVRANG | NXP | 32-bit RISC MPU, 800MHz, 689-Pin TEBGA II, 1.8V/2.5V/3.3V |
 | LPC1786FBD208,551 | NXP | 32-bit ARM Cortex-M3 Microcontroller, 120MHz, 256KB Flash, 80KB RAM, LQFP |
 | MCF5372LCVM240J | NXP | 32-bit RISC MPU, 240MHz, 196-Pin MAP-BGA, ColdFire |
 | MCF5328CVM240J | NXP | 32-bit RISC MPU, 240MHz, 256-Pin MAP-BGA, ColdFire |
 | SPEAR310-2 | Stmicroelectronics | 32-bit RISC MPU, 333MHz, 289-Pin LFBGA, ARM926EJ-S |
 | LPC1776FET180,551 | NXP | 32-bit ARM Cortex-M3 Microcontroller, 120MHz, 256KB Flash, 80KB RAM, TFBGA |
 | MCF53281CVM240J | NXP | 32-bit RISC MPU, 240MHz, 256-Pin MAP-BGA, ColdFire |
 | LPC1776FBD208,551 | NXP | 32-Bit ARM Cortex-M3 Microcontroller, 120MHz, 256KB Flash, 80KB RAM, LQFP |