| 7BB-35-3 | Murata | Murata 7BB-35-3 30nF 3V Lead Free Surface Mount Capacitor |
 | SAH5 | Bogen Communications | Speaker horn, amplified |
 | WBS8T725V | Bogen Communications | SPEAKER; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No |
 | SAH15 | Bogen Communications | Speaker horn, amplified |
 | 7BB-27-4 | Murata | 27mm Dynamic Speaker, 20nF, 200R, -10°C to 40°C, Lead Free |
 | S225RL-M | ICC | SPEAKER, ROUND, SUB-MINIATUE LOW PROFILE, 390 - 4800 HZ, 2 1/4IN. |
 | A8BLK | Bogen Communications | Speaker; 45Hz to 20kHz; Metal Alloy; 6In.Dia.; 175W; 8 Ohms; Black; 11lbs. |
 | PKB24SWH3301 | Murata | Dynamic Speaker, 20V DC Rated, 12mA, 70°C Max Operating Temperature |
 | A6TWHT | Bogen Communications | Speaker; 50Hz to 20kHz; Metal Alloy; 6In.Dia.; 32W; 70V; White; Mineral Filled Polyprop |
 | SPC8 | Speco Technologies | Speaker; PA; 5 inch Aluminum; Freq.Resp.300-15kHz; Max power 15 watts; 105dB |
 | FG15B | Bogen Communications | AUDIO VISUAL (AUDIO VIDEO), LOUDSPEAKER; Product Range:- ;RoHS Compliant: No |
 | 30C25Z8 | Quam-Nichols | LOUDSPEAKER ((NW)) |
 | 7BB-35-3L0 | Murata | Audio Indicators & Alerts 30.0nF +/-30% 2.8kHz +/-0.5%kHz |
 | SPC6P | Speco Technologies | SPEAKER, PA, 5 inch, Weatherproof, metal base, 8 Ohm, 15 Watts, 300-15, 000 Hz. |
 | SPC15 | Speco Technologies | Speaker; PA; 8 inch Aluminum; Freq.Resp.200-15kHz; Max power 25 watts; 110dB |
 | A8TWHT | Bogen Communications | Speaker; 45Hz to 20kHz; Metal Alloy; 6In.Dia.; 64W; 70V; White; Mineral Filled Polyprop |
 | S150RA | ICC | Speaker, Round; 5200Hz; Paper; 0.10; 8%; 75dB; 38.0mmDia.x15.8mmD; 9.92g |
 | AS07004PO-WR-R | Projects Unlimited | General Purpose Oval Speaker, 300Hz, 5W, Panel Mount, Lead Free, Water Resistant |
 | A2TWHT | Bogen Communications | Speaker; 55Hz to 20kHz; Metal Alloy; 6In.Dia.; 70V; 8 Ohms; White; 8In.D x 9In.Dia. |
 | 7BB-35-3C | Murata | Piezo element, 7BB-35-3C, Murata |