| HRS1KH-SDC24V | Multicomp | MULTICOMP HRS1KH-S DC24V Signal Relay, HRS1K Series, SPDT, 24 VDC, 3 A, Through Hole |
 | AZ9831-1A-12DD | American Zettler | Electromechanical Relay 12VDC 76Ohm 70A SPST-NO(26.5x26.5x26.5)mm THT Automotive Relay |
 | MT2-C93419 | TE Connectivity | Relay, PCB DPCO 24vDC |
 | 7102-05-1011 | Coto | Electromechanical Relay |
 | SFP120A100 | Macromatic | Relay; E-Mech, Pump Seal Failure, 10 A; 240VAC; SPDT/DPDT, 4.7-100K Ohm |
 | DILM25-10(230V50HZ,240V60HZ) | Eaton | EATON MOELLER DILM25-10(230V50HZ,240V60HZ) Contactor, 3PST-NO, DIN Rail, Panel, 690 VAC, 43 A, 120 V |
 | 7102-12-1010 | Coto | Electromechanical Relay |
 | HS201DR | Crydom | CRYDOM HS201DR Heat Sink, HS201 Series, 2 C/W, DIN Rail, 97 mm, 80 mm, 45.2 mm |
 | 7102-05-1000 | Coto | Reed Relay DPST 5V 33mA 150R Through Hole |
 | EASY209-SE | Eaton | EASY209-SE DIN Rail Relay Module, IP20, -25 to 55°C, 90mm x 35.5mm x 58mm |
 | 4-1393143-1 | TE Connectivity | 10A 2-Pole 10-Position Chassis Mount Relay |
 | LRD3361 | Schneider | Electromechanical Relay 70A Direct Mount Over Load Relay |
 | LT3SA00MW | Schneider | General Purpose Relay, 5A, SPST, 230V Control, 230V Coil, DIN Rail Mount, 60°C Max Temp |
 | 7204-12-1010 | Coto | 12V 48mA Non-Latching Relay, Through Hole, 85°C, Lead Free |
 | SNAP-SCM-W2 | Opto 22 | 2-Channel 5V Rack Mount Relay Module, CE Approved |
 | 7202-12-1000 | Coto | DPST Relay, 12V, 1A, Mercury Contact, Through Hole, -20°C to 85°C |
 | G4W2214PUSHP12DC | Omron | 12V 15A Non-Latching Relay Coil, Silver Cadmium Contacts, Through Hole PCB Mount |
 | SNAP-AITM-I | Opto 22 | OPTO 22 SNAP-AITM-I I/O MODULE |
 | HRS1H-SDC12V | Multicomp | Signal Relay, Hrs1 Series, Spdt, Through Hole, 3 A, 12 Vdc Rohs Compliant: Yes |Multicomp Pro MCHRS1H-S DC12V |
 | MC24S00230 | IMO Precision Controls | IMO PRECISION CONTROLS MC24-S-00230 Contactor, 230 VAC, 3 Pole, 3PST, DIN Rail, 50 A, 230 V |