| TCU10000 | Red Lion | Panel Mount Temperature Controller, 0°C to 50°C, IP65, Screw Termination |
 | ZCH0100C | Red Lion | Generator, Rotary Pulse, Quadrature, 8-28 VDC, Model ZCH |
 | ZGH0200C | Red Lion | ZGH Series 0-50mA Chassis Mount Optical Encoder |
 | 48VFL11 | Flir | 48V Panel Mount PID Controller, Dual Display, IP63, 48mm |
 | AKT4H212100 | Panasonic | KT4H Series 12V 10.2V 24V Panel Mount PID Controller |
 | E5ZN-2TPH03P-FLK | Omron | E5ZN-2TPH03P-FLK PID Temperature Controller |
 | E5CSR1KJUWAC100240 | Omron | Omron E5CSR1KJUWAC100240 100-Pin Panel Mount PID Controller |
 | E53-C3 | Omron | Linear Current 4 To 20 Ma |
 | TCU00001 | Red Lion | Control Unit, Temperature; 1 A @ 35 degC (Max.); 120/240 VAC; 10 VA; 0 to deg |
 | E5ZE-8AAAMPB-E | Omron | GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details |
 | G3PW-A245EU-S | Omron | CONTROL POWER SS OUT 100-240V |
![[TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, Relay(Out-1), 1 point(Alarm),](https://static.datasheets.com/image/26096580-panasonic-akt7111104-image.jpg) | AKT7111104 | Panasonic | [TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, Relay(Out-1), 1 point(Alarm), |
 | EJ1N-TC2B-QNHB | Omron | EJ1N-TC2B-QNHB DIN Rail PID Controller Module |
 | E5ZN-2QNH03P-FLK | Omron | Controllers DIN RAIL TC VOLT OU T RTD IN |
 | EJ1N-TC2B-CNB | Omron | EJ1N-TC2B-CNB DIN Rail PID Controller Module |
 | E5ZN-2QPH03TC-FLK | Omron | E5ZN-2QPH03TC-FLK PID Temperature Controller |
 | E5C2-R20PDIN-212F-AC120 | Omron | E5C2-R20PDIN-212F-AC120 Panel Mount Relay, On/Off Control, Analog Interface |
 | E5ZN-2TNH03TC-FLK | Omron | E5ZN-2TNH03TC-FLK 30V PID Controller |
 | E5C2-R20PDIN-50C-AC240 | Omron | Omron E5C2-R20PDIN-50C-AC240 Panel Mount Relay |
 | T1610000 | Red Lion | Single-Channel PID Temperature Controller, 0-50°C, 85-250V AC, IP65 |