| 39.31.0.006.0060 | Finder | FINDER 39.31.0.006.0060 General Purpose Relay, 39 Series, Interface, SPDT, 6 V, 6 A |
 | E5CC-RX3D5M-000 | Omron | PID/On-Off Temp Controller, 1-In/3-Out, LCD, 24V, IP66 |
 | AKT7113100 | Panasonic | Thermostat 100. . .240 VAC, AKT7113100, Panasonic |
 | AKT4H113100 | Panasonic | Controller, Temperature, KT4H, 100-240 VAC, Output: Current 4-20mA |
 | E5CSV-R2TDAC/DC24 | Omron | Temperature Controller; 16th Din; Relay; 24 V AC or DC |
 | 39.31.0.060.0060 | Finder | Finder 60V 6A SPDT Relay Module, 350mW, DIN Rail Mount, -40°C to 70°C |
 | E5CSVR1PWAC100240 | Omron | 100V 240V DIN Rail PID Temperature Controller |
 | AKT7211100 | Panasonic | 24V Single-Output Relay Controller, Dual Display, 0-50°C, DIN Rail Mount |
 | REG96PUNL1RHU | Schneider | 96mm Panel Mount Relay, 4-Output, 100V-240V, IP20, LCD Display |
 | E5CSVR2TAC100240 | Omron | 2-Output Digital PID Temperature Controller, 240V, Panel Mount, IP66 |
 | AKT2212200 | Panasonic | 24mm Panel Mount PID Controller, 0-50°C, IP66, Screw Termination |
 | AKT2113200 | Panasonic | GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details |
 | AKT4112100 | Panasonic | Panel Mount PID Controller 240V 50°C 48mm IP66 |
 | E5ZN-2QNH03TC-FLK | Omron | 2-Output 10.2V PID/On-Off Voltage Controller, DIN Rail Mount, IP00 |
 | TCU01001 | Red Lion | Control Unit, Temperature; 1 A @ 35 degC (Max.); 120/240 VAC; 10 VA; 0 to deg |
 | K3MALC100240VAC | Omron | Omron K3MALC100240VAC 300F LCD Relay, 0.1% Accuracy, IP66, 55°C |
 | E5C2R20K1112FAC120 | Omron | Omron E5C2R20K1112FAC120 120V 1-Form-A Relay, IP40, 48mm, Plug-In |
 | E5CSV-Q1TD-FAC/DC24 | Omron | 24V Panel-Mount PID Controller, 1-Input, 1-Output, 24V, IP66 |
 | REG96PUN2RLU | Schneider | 24V 30V Panel Mount Relay Output, 4-Channel, IP20, 50°C |
 | AKT4113100 | Panasonic | Controller, Temperature, KT4, 100-240 VAC, Output: Current 4-20mA |