| HFBR-1505AZ | Broadcom | TX Optical Fiber 10MBd 6-Pin DIP |
 | TOTX193(10M,F) | Toshiba | TX Optical Fiber 6Mbps 6-Pin |
 | AFBR-703SDDZ | Broadcom | Transceiver, 840nm Min, 860nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT PACKAGE |
 | ABCU-5700RZ | Broadcom | Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), RJ-45 Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC PACKAGE-20 |
 | TOTX193(F) | Toshiba | TX Optical Fiber 6Mbps 6-Pin |
 | AFBR-57D7APZ | Broadcom | Transceiver, 840nm Min, 860nm Max, 8500Mbps(Tx), 8500Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | HFBR-1312TZ | Broadcom | 155MBd TX Fiber Optic Transceiver, 1300nm, 8-Pin DIP, TH |
 | SP000063858 | Broadcom | 100Mbps Fiber Optic Transceiver, 650nm, 30pF, Through Hole |
 | HFBR-1528Z | Broadcom | Fiber Optic TX Transceiver, 15Mbps, 650nm, 6-Pin, Through Hole |
 | HFCT-5951ATLZ | Broadcom | TX/RX Optical Fiber 622Mbps 20-Pin DIP With Connector |
 | TODX297(F) | Toshiba | TX/RX Optical Fiber 6Mbps 10-Pin |
 | AFBR-2012L | Broadcom | RX Optical Fiber 50MBd 4-Pin(4+Tab) |
 | TOTX147A(F,T) | Toshiba | TX Optical Fiber 15Mbps 3-Pin T/R |
 | HFBR-1415TZ | Broadcom | TX Optical Fiber 160MBd 8-Pin |
 | TOTX195(SEGA,F) | Toshiba | TX Optical Fiber 10Mbps 6-Pin |
 | TOTX195(NUM,F) | Toshiba | TX Optical Fiber 10Mbps 6-Pin |
 | AFBR-5103TZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), ST Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9 |
 | TODX297(SIEM) | Toshiba | TX/RX Optical Fiber 6Mbps 10-Pin |
 | HFBR-1505CZ | Broadcom | TX Optical Fiber 10MBd 6-Pin DIP |
 | AFBR-2012 | Broadcom | RX Optical Fiber 50MBd Automotive 4-Pin(4+Tab) |