| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | MABA-011028 | Macom | Telecom Transformer |
![]() | BX2477W | Pulse | Telecom Transformer 4:1/2:1 12 Terminal Gull Wing SMD |
No Image | TX02-4400JI | Ixys | General Telecom Transformer, 3:1 Turns Ratio, DIP Package, -55°C to 125°C |
No Image | MABA-011031 | Macom | Telecom Transformer |
No Image | EX-24P-8000 | Xfmrs | Modem Transformer 1:1 1250VAC Through Hole PC Pin 4-Terminal DIP |
No Image | TX1471 | Pulse | Telecom Transformer, 1:1 Turns Ratio, 85°C Max Operating Temperature, Surface Mount |
No Image | HX1302NLT | Pulse | 100BASE-TX ETHERNET Transformer |
No Image | BX4052W | Pulse | Telecom Transformer, 3:1 Turns Ratio, 85°C, Surface Mount |
![]() | BX2572WT | Pulse | RF TRANSFORMER For Conexant CO Chipset, Tap and Reel |
![]() | BX2260 | Pulse | Telecom Transformer 2CS:1CS 1.25Ohm Prim. DCR 0.8Ohm Sec. DCR 10 Terminal Gull Wing SMD |
No Image | PT61005L | Bourns | Surface Mount Transformer 1:1 0-70°C RoHS Compliant |
No Image | B2008 | Pulse | Telecom Transformer 2(1:1) 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole |
![]() | TLA-6T118LF | TDK | Surface Mount Telecom Transformer, 10-Pack, 0-70°C, Lead Free |
| B1083 | Pulse | Telecom Transformer 3CS:1 3.3Ohm Prim. DCR 0.75Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole | |
No Image | PE-64954NL | Pulse | Telecom Transformer, 1:2 Turns Ratio, 0-70°C, Through Hole Mount |
![]() | TTC-142-LB | Tamura | Telecom Transformer |
No Image | TX1467 | Pulse | Telecom Transformer 2(1CT:1:1) 1Ohm/1Ohm Prim. DCR 16 Terminal Gull Wing SMD |
![]() | TS1106 | Tamura | Telecom Transformer |
No Image | TX1192NL | Pulse | Telecom Transformer Module, 1:2.42 Turns Ratio, 5.76mm Height, Surface Mount |
No Image | EPA1550-5 | PCA Electronics | Token Ring Isolation Transformer, 2:9:22 Turns Ratio, 500Vrms High Potential, DIP Package |