| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | XF0223-01A | Xfmrs | Telecom Transformer 1CT:2CT 2.4Ohm Prim. DCR 4.4Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole |
No Image | T5042T | Pulse | Telecom Transformer 1:2 3Ohm Prim. DCR 5Ohm Sec. DCR 16 Terminal Gull Wing SMD |
No Image | XF0013T13 | Xfmrs | Telecom Transformer 1CT:1CT/1CT:3CT:1 1Ohm/0.7Ohm Prim. DCR 2Ohm/0.8Ohm Sec. DCR 16 Terminal PC Pin Thru-Hole |
No Image | XF0013-61 | Xfmrs | Telecom Transformer 1:1.14CT 0.7Ohm Prim. DCR 0.9Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole |
No Image | B2429 | Pulse | ADSLSurface Mount Transformer 1.6:1 1875Vrms 0.6dB 0.15-1.1MHz -40 to 85°C |
No Image | XF0756L1 | Xfmrs | 1:1:2:2 Token Ring Transformer, 0.2 DCR Primary, 0.4 DCR Secondary, 2000Vrms |
No Image | TX1195 | Pulse | Telecom Transformer, 5.51mm x 12.2mm x 17.53mm, 1.5kV Isolation |
No Image | B78417A1698A003 | TDK | TDK B78417A1698A003 Telecom Transformer |
No Image | T-1485SCTT | Inrcore | Copperhead High Speed Dual Transformer, 1500Vrms, Surface Mount, -55 to 125°C |
No Image | TX1199 | Pulse | Telecom Transformer, Surface Mount, 25-Piece, -40°C to 85°C, 5.51mm x 12.2mm x 17.53mm |
No Image | XF0013Q19G | Xfmrs | Quad Port Transformer T1/E1/CEPT, 2:1CT, 1500Vrms, Surface Mount |
No Image | T1038NL | Pulse | 1:1 Transformer, Surface Mount, 1.2mH, Gull Wing Leads |
![]() | T1023 | Pulse | Telecom Transformer 2(1CT:1.41CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD |
No Image | T-1250SCTNL | Inrcore | Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD |
No Image | TX3025T | Pulse | Telecom Transformer 1CT:1CT/1:1 16 Terminal Gull Wing SMD |
No Image | T-531SCTT | Inrcore | Copperhead High Speed Dual Transformer, 1CT:1CT, 1500Vrms, Surface Mount |
No Image | XF6006-11 | Xfmrs | T1/CEPT/ISDN-PRI Transformer 1CT:3CT:1 0-70°C Through Hole |
No Image | TX9032NLT | Pulse | Telecom Transformer, 1:1 Turns Ratio, Surface Mount, 31.88mm Length |
No Image | XF0013-81 | Xfmrs | T1/CEPT/ISDN-PRI Transformer, 1:1.58/2 Turns Ratio, 3000Vrms High Potential |
No Image | XF1313-22HDS | Xfmrs | 4:1 Surface Mount Telecom Transformer, 1875Vrms, 9-Pin Gull Wing, -40 to 85°C |