| MPXAZ4100AC6U | NXP | Peizoresistive Sensor |
 | MLH01KPSB06B | Honeywell | Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical |
 | SSCMNNN030PA2A3 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | SSCDRRN100MDAA5 | Honeywell | Differential Pressure Sensor, 0.25% Acc, Analog Out, DIP |
 | PX2AS2XX100PAAAX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, absolute, 0 psi to 100 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, 7/16-20 UNF SAE J1926-3, Delphi Metri-Pack 150 |
 | NPA-500B-005G | Amphenol | Pressure Sensor; Analog Amplified; 5 VDC; Calibrated; Barbed; 5 PSI; Gauge |
 | MPXH6101AC6U | NXP | Board Mount Pressure Sensor 0.2V to 5V 15kPa to 102kPa Absolute Automotive 8-Pin SSOP Tube |
 | ASDXACX015PA7A5 | Honeywell | Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP |
 | MPVZ4006G6U | NXP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.87Psi, 5%, 0.26-4.86V, SQUARE, SURFACE MOUNT |
 | ASDXACX100PA7A5 | Honeywell | Pressure Sensor 0psi to 100psi Absolute 8-Pin DIP |
 | SSCSANN015PGAA3 | Honeywell | Pressure Sensor 0.33V to 2.97V 0psi to 15psi Gage Medical 4-Pin SIP Module |
 | NPA-600B-030G | Amphenol | Pressure Sensor 0psi to 30psi Gage 14-Pin T/R/Tube |
 | SSCDRRN060MDAA5 | Honeywell | Peizoresistive Sensor, Differential, -.87Psi Min, 0.87Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | MPVZ5004G6T1 | NXP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT |
 | SSCDANN015PGAA5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | E8F2-D10C | Omron | Industrial Pressure Sensors 0-145 psi Positive Guage |
 | SSCSANN001BAAA3 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | NPA-700B-015G | Amphenol | Pressure Sensor; I2C Digital; 15 psi Gauge; Barbed; Surface Mount; Reel of 100 |
 | ASDXAVX030PG7A5 | Honeywell | Peizoresistive Sensor, Gage, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | HSCMAND015PASA5 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |