NX-3155G-G7 SPECIFICATION
T&B Conduit Bushing, Anti-Short Colorized, 10 to 4 AWG AC Cable Size, 240 deg F, Plastic
CMOS Image Sensor, 10 MP, 1", 240-JTRAY
High Speed / Modular Connectors 74744-169LF-METRAL HDR 5RX8M STR STB
Open Core & Coil Industrail Control Transformer; 240 X 480V PRIMARY--120 X 240V
Industrial Control Transformer, Triple Primary, Triple Secondary, Flange Mount
Industrial Control Transformer, Dual Primary, Single Secondary, Flange Mount
Dual-Primary, Single-Secondary Flange Mount Industrial Control Transformer
T&B Conduit Bushing, Anti-Short Colorized, 14 to 4 AWG AC Cable Size, 240 deg F, Plastic
Jumo STB/STW Temperature Limiter, 85x45mm 2 Input, 2 Output Relay, 110 - 240 VA
Omron G3PF-235B-STB DC24 24V 10A 2500V Triac SSR 10-Pin
Solid State Relay 10mA 24V DC-IN 25A 240V AC-OUT 10-Pin
Switch Push Button N.O. SPST Round Button 10A 240VAC 240VDC Momentary Contact Screw Panel Mount
Industrial Control Transformers; 1000KVA; 208/240/277/380/480 Primary Volts; 24
0.750 Kva 240/480-120/240V Cpt Tb