48 Pos Receptacle, 1A, 250V, Straight, Solder, Board-to-Board Connector
16-bit 8MHz MCU, 8KB Flash, 256B SRAM, LCD, UART, 48 I/O, LQFP
48 Pos 3 Row Receptacle Header, 2.54mm Pitch, Right Angle, Gold/Tin
48 Pos 3 Row RA Header, 5.08mm Pitch, Solder, Male, 6A
600MHz Blackfin DSP, 32-bit, 132KB Memory, BGA, 48 I/O
600MHz Blackfin DSP, 16b/32b, 132KB, BGA, 48 I/O, USB, SPI, I2C
48 Pos CRIMP Receptacle, 13A, IP65, Straight, Panel Mount
48 Pos. Receptacle Circular Connector, Crimp, 13A, IP65, Straight
PWM Controller IC, 1A, 500kHz, 48% Duty Cycle, PDIP
48 Pos Gold DIP Socket, 2.54mm Pitch, 1A, 150°C, Through Hole
48 Pos 3 Row 2.54mm Pitch Receptacle, Gold/Nickel, 2A, UL94 V-0
48 Pos Receptacle, Right Angle, Shielded, Solder, 2.5mm Pitch
48 Pos Sealed Circular Connector, 13A, 2kV, IP65, Crimp/Solder
DIN 41612 48 Pos PCB Receptacle, 6A, 125V, 5.08mm Pitch
48 Pos 2mm Backplane HDR, 5A, Gold/Tin/Lead, Thru-Hole
16-bit MCU, 16MHz, 8KB Flash, 1KB RAM, 12-bit ADC, I2C/SPI/UART, VQFN
8MHz 16-bit MCU, 60KB FLASH, 2KB SRAM, 8-ch 12-bit ADC, SPI/UART, LQFP
16-bit MCU, 16MHz, 60KB Flash, 2KB SRAM, 12-bit ADC, LQFP
8MHz 16-bit MCU, 32KB Flash, 1KB SRAM, 12-bit ADC, SPI/UART, 64-TQFP
16-bit MCU, 8MHz, 32KB Flash, 1KB SRAM, 12-bit ADC, SPI/UART, LQFP