Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOD-323, 2 PIN
Schottky Rectifier Diode, 40V, 120mA, SOD-323, Surface Mount
Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-2
200mA 75V Rectifier Diode, SOT-23, Surface Mount
General Purpose Rectifier Diode, 75V, 200mA, SOT-23
Diodes - General Purpose, Power, Switching Switch Diode 215mA,75V,4ns
DIODE, FAST RECOVERY, 400mA, 120V, SOT-23; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:120V; Forward Current If(AV):400mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Diode Case Style:SOT-23 ;RoHS Compliant: Yes
BAS16 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23
DIODE, HIGH SPEED, 0.3A, 75V,SOT-23
Rectifier Diode, 120V, 200mA, SOT-23-3, Surface Mount
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
Diode, Small Signal; 200 mA @ 25 degC; 1.25 V (Max.); 250 mW @ 25 degC; 430 deg
Rectifier Diode, 1 Element, 0.25A, 85V V(RRM),
Small Signal Diode, Single, 100 V, 200 mA, 1.25 V, 50 ns, 1 A
85V 0.2A Small Signal Switching Diode SOT-23
Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SOT-23, 3 PIN
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN