Linearity (±) % = 1 / Resistance kOhm = 5 / Tolerance % = 20 / Linear Position Sensor Output Type = Voltage Divider / Stroke Length - Electrical mm = 25 / Stroke Length - Mechanical mm = 25 / Rated Power mW = 500 / Termination Type = Wire Lead / Series = KL Series / Protection Rating = IP65 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75

Linearity (±) % = 1 / Resistance kOhm = 5 / Tolerance % = 20 / Linear Position Sensor Output Type = Voltage Divider / Stroke Length - Electrical mm = 25 / Stroke Length - Mechanical mm = 25 / Rated Power mW = 500 / Termination Type = Wire Lead / Series = KL Series / Protection Rating = IP65 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75

Fuse Midget Fast Acting 6A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL

Fuse Midget Fast Acting 1.5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL

Fuse Midget Fast Acting 0.125A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL

Fuse Midget Fast Acting 5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL

Fuse Midget Fast Acting 0.25A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL

Fuse Midget Fast Acting 0.75A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL

Fuse Midget Fast Acting 1A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL

Fuse Midget Fast Acting 2.5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL

Fuse Midget Fast Acting 2A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL

Fuse Midget Fast Acting 8A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL

Fuse Midget Fast Acting 4A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL