DC motor, 27 mm, with gearbox 392:1 6 VDC, L149 392:1 6V, Micro Motors
DC motor, 27 mm, with gearbox 90:1 12 VDC, L149 90:1 12V, Micro Motors
DC motor, 27 mm, with gearbox 10:1 6 VDC, L149 10:1 6V, Micro Motors
DC motor, 27 mm, with gearbox 188:1 6 VDC, L149 188:1 6V, Micro Motors
DC motor, 27 mm, with gearbox 10:1 12 VDC, L149 10:1 12V, Micro Motors
DC motor, 27 mm, with gearbox 188:1 12 VDC, L149 188:1 12V, Micro Motors
DC motor, 27 mm, with gearbox 43:1 12 VDC, L149 43:1 12V, Micro Motors
Mounting Bracket, Iron, black coating
20V 3A Through Hole Regulator, Lead Free, 1000/Pack, Rail/Tube
Micromotors DC Geared Motor, Brushed, 6 V dc, 8 Ncm, 13 rpm
Micromotors DC Geared Motor, Brushed, 12 V dc, 8 Ncm, 18 rpm
Micromotors DC Geared Motor, Brushed, 12 V dc, 2.5 Ncm, 80 rpm
Micromotors DC Geared Motor, Brushed, 6 V dc, 2.5 Ncm, 60 rpm
Micromotors DC Geared Motor, Brushed, 6 V dc, 14 Ncm, 7 rpm
Micromotors DC Geared Motor, Brushed, 12 V dc, 14 Ncm, 9 rpm
Micromotors DC Geared Motor, Brushed, 6 V dc, 20 Ncm, 4 rpm
Micromotors DC Geared Motor, Brushed, 12 V dc, 20 Ncm, 5 rpm
DC motor, 27 mm, with gearbox 21:1 6 VDC, L149 21:1 6V, Micro Motors
DC motor, 27 mm, with gearbox 43:1 6 VDC, L149 43:1 6V, Micro Motors
DC motor, 27 mm, with gearbox 90:1 6 VDC, L149 90:1 6V, Micro Motors