Adjustable LDO Regulator, 1.2-37V, 100mA, TO-92, Through Hole
Adj. LDO Regulator, 100mA, 40V In, 1.2-37V Out, TO-92
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
Adjustable Linear Voltage Regulator 1.2V-37V 0.1A 125°C SIP3
IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Adjustable Positive Single Output Standard Regulator
Linear Voltage Regulator 1.2V-37V 0.1A TO-92 0-125°C
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 Bag
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, 29-04
Adj. LDO Regulator, 1.2-37V, 200mA, TO-92, TH
Adj. Linear Voltage Regulator, 100mA, 40V, TO-92
Adj. Pos. LDO Regulator, 100mA, 40V In, 37V Out, TO-92
Low current 1.2 to 37 V adjustable voltage regulator
Adjustable Linear Voltage Regulator 37V 100mA TO-92
Adjustable Linear Voltage Regulator, 1.8V Dropout, 100mA, TO-92 Package
Adjustable Linear Voltage Regulator 1.3V Ref, 100mA, 40V, TO-92
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 3-TO-92
Adj. Pos. LDO Regulator, 1.2-37V, 100mA, TO-226-3, TH
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN
Linear Regulator TO-92 100mA 1.2V Lead Free