-5V LDO Voltage Regulator, 100mA, TO-92, Through Hole
Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN
IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator
Linear Voltage Regulator LDO 5V -5V 100mA TO-92
Linear Regulator Single 5V -5V 100mA 1.7V Dropout TO-92 Lead Free
Fixed Negative Standard Regulator,
-5V LDO Regulator, 100mA, TO-92, Negative
100-mA, negative linear voltage regulator 3-TO-92
Negative Voltage Regulator 5V 100mA TO-92-3 Through Hole
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 T/R
3-Terminal Linear Voltage Regulator 5V 0.1A 5% 125°C TO-92
Linear Voltage Regulator 5V 100mA 5% 125°C TO-92
Negative Linear Regulator, -5V, 100mA, TO-92, 0°C to 70°C
Negative Fixed Regulator 5V 100mA TO-92
LM79L05ACZTR
Negative 5V Fixed Regulator, 100mA, TO-92 Package, 0°C to 125°C
100-mA, negative linear voltage regulator 3-TO-92 0 to 70